


FCR681466P | |
|---|---|
DigiKey Part Number | 4654-FCR681466P-ND |
Manufacturer | |
Manufacturer Product Number | FCR681466P |
Description | DC-10LP DUAL PCB SKT WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 2.50mm ID (0.098"), 6.30mm OD (0.248") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FCR681466P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 2.50mm ID (0.098"), 6.30mm OD (0.248") | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Tin | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 50,12200 Kč | 501,22 Kč |
| 25 | 46,98520 Kč | 1 174,63 Kč |
| 50 | 44,74260 Kč | 2 237,13 Kč |
| 100 | 42,60280 Kč | 4 260,28 Kč |
| 300 | 39,42443 Kč | 11 827,33 Kč |
| 500 | 38,02864 Kč | 19 014,32 Kč |
| 1 000 | 36,21420 Kč | 36 214,20 Kč |
| 2 500 | 33,94856 Kč | 84 871,40 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |


