
FC72621 | |
---|---|
DigiKey Part Number | 4654-FC72621-ND |
Manufacturer | |
Manufacturer Product Number | FC72621 |
Description | KNOB KNURLED 1.024"X0.433" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.157" L x 0.047" W (4.00mm x 1.20mm) Shaft with Line on Top and Side Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Slide | |
Type | Knurled, Straight | |
Shaft Size | 0.157" L x 0.047" W (4.00mm x 1.20mm) | |
Diameter | - | |
Height | 0.394" (10.00mm) | |
Indicator | Line on Top and Side | |
Material | - | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,58000 Kč | 29,58 Kč |
5 | 24,95400 Kč | 124,77 Kč |
10 | 23,28800 Kč | 232,88 Kč |
25 | 21,38840 Kč | 534,71 Kč |
50 | 20,12180 Kč | 1 006,09 Kč |
100 | 18,99490 Kč | 1 899,49 Kč |
300 | 17,44650 Kč | 5 233,95 Kč |
500 | 16,81480 Kč | 8 407,40 Kč |
1 000 | 16,03577 Kč | 16 035,77 Kč |
Unit Price without VAT: | 29,58000 Kč |
---|---|
Unit Price with VAT: | 35,79180 Kč |