8 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Female Sockets Solder Cup
FC684218
FC684218
FC684218
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

FC684218

DigiKey Part Number
4654-FC684218-ND
Manufacturer
Manufacturer Product Number
FC684218
Description
ZC CLIFFCON 8 PIN LOCKING PLUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FC684218 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass, Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Bag
Contact Finish - Mating
Tin
Part Status
Active
Color
Silver
Connector Type
Features
Cable Clamp, Coupling Nut
Number of Positions
8
Shielding
Shell Size - Insert
8
Current Rating (Amps)
1A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
48V
Termination
Solder Cup
Cable Opening
0.256" (6.50mm)
Fastening Type
Threaded
Operating Temperature
-20°C ~ 70°C
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1123,05000 Kč123,05 Kč
10104,61200 Kč1 046,12 Kč
2598,05240 Kč2 451,31 Kč
5093,36980 Kč4 668,49 Kč
10088,90970 Kč8 890,97 Kč
30082,27857 Kč24 683,57 Kč
50079,36740 Kč39 683,70 Kč
1 00075,58251 Kč75 582,51 Kč
2 50070,85590 Kč177 139,75 Kč
Manufacturers Standard Package
Unit Price without VAT:123,05000 Kč
Unit Price with VAT:148,89050 Kč