New at DigiKey
Power Barrel Connector Jack 2.10mm ID (0.083") Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.10mm ID (0.083") Surface Mount
FC68148ST
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

FC68148ST

DigiKey Part Number
4654-FC68148STTR-ND - Tape & Reel (TR)
4654-FC68148STCT-ND - Cut Tape (CT)
4654-FC68148STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC68148ST
Description
SMDT DC-10AST SKT 2.1MM PIN REEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083") Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FC68148ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083")
Actual Diameter
0.083" (2.10mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
12VDC
Current Rating (Amps)
2 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-30°C ~ 70°C
Contact Material - Plating
Gold, Nickel
Body Material
-
Includes
-
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
518,26800 Kč91,34 Kč
1017,89000 Kč178,90 Kč
2517,42000 Kč435,50 Kč
5017,07560 Kč853,78 Kč
10016,73750 Kč1 673,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,30032 Kč4 075,08 Kč
50015,97738 Kč7 988,69 Kč
75015,79161 Kč11 843,71 Kč
1 25015,56053 Kč19 450,66 Kč
1 75015,41013 Kč26 967,73 Kč
2 50015,25228 Kč38 130,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč