


FC68148S | |
|---|---|
DigiKey Part Number | 4654-FC68148S-ND |
Manufacturer | |
Manufacturer Product Number | FC68148S |
Description | SMD SOCKET DC-10AS 2.1MM PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083") Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FC68148S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083") | |
Actual Diameter | 0.083" (2.10mm ID), 0.252" (6.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 12V | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Nickel, Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,20000 Kč | 282,00 Kč |
| 25 | 26,42400 Kč | 660,60 Kč |
| 50 | 25,15980 Kč | 1 257,99 Kč |
| 100 | 23,95870 Kč | 2 395,87 Kč |
| 300 | 22,16900 Kč | 6 650,70 Kč |
| 500 | 21,38394 Kč | 10 691,97 Kč |
| 1 000 | 20,36344 Kč | 20 363,44 Kč |
| 2 500 | 19,08894 Kč | 47 722,35 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |











