
FC68145S | |
|---|---|
DigiKey Part Number | 4654-FC68145S-ND |
Manufacturer | |
Manufacturer Product Number | FC68145S |
Description | SMD SOCKET DC-8S 1.3MM PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051"), 3.70mm OD (0.146") Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.30mm ID (0.051"), 3.70mm OD (0.146") | |
Actual Diameter | 0.051" (1.30mm ID), 0.146" (3.70mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 12V | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Silver, Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass, Steel | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,62600 Kč | 426,26 Kč |
| 25 | 39,96320 Kč | 999,08 Kč |
| 50 | 38,04840 Kč | 1 902,42 Kč |
| 100 | 36,23200 Kč | 3 623,20 Kč |
| 300 | 33,52750 Kč | 10 058,25 Kč |
| 500 | 32,34028 Kč | 16 170,14 Kč |
| 1 000 | 30,79714 Kč | 30 797,14 Kč |
| 2 500 | 28,87015 Kč | 72 175,38 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |



