
FC68127 | |
---|---|
DigiKey Part Number | 4654-FC68127-ND |
Manufacturer | |
Manufacturer Product Number | FC68127 |
Description | 3.5MM 4 POLE JACK SKT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | FC68127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 4 Conductors, 6 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 60°C | |
Voltage - Rated | 16VDC | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,24000 Kč | 51,24 Kč |
10 | 43,47200 Kč | 434,72 Kč |
25 | 40,75200 Kč | 1 018,80 Kč |
50 | 38,80220 Kč | 1 940,11 Kč |
100 | 36,94620 Kč | 3 694,62 Kč |
300 | 34,18897 Kč | 10 256,69 Kč |
500 | 32,97848 Kč | 16 489,24 Kč |
1 000 | 31,40477 Kč | 31 404,77 Kč |
2 500 | 29,43996 Kč | 73 599,90 Kč |
Unit Price without VAT: | 51,24000 Kč |
---|---|
Unit Price with VAT: | 62,00040 Kč |