
FC68126 | |
|---|---|
DigiKey Part Number | 4654-FC68126-ND |
Manufacturer | |
Manufacturer Product Number | FC68126 |
Description | 3.5MM 4 POLE JACK SKT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 60°C | |
Voltage - Rated | 16VDC | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 10 | 33,07000 Kč | 330,70 Kč |
| 25 | 30,98560 Kč | 774,64 Kč |
| 50 | 29,50360 Kč | 1 475,18 Kč |
| 100 | 28,09540 Kč | 2 809,54 Kč |
| 300 | 25,99817 Kč | 7 799,45 Kč |
| 500 | 25,07728 Kč | 12 538,64 Kč |
| 1 000 | 23,88038 Kč | 23 880,38 Kč |
| 2 500 | 22,38583 Kč | 55 964,57 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |




