


FC68125 | |
|---|---|
DigiKey Part Number | 4654-FC68125-ND |
Manufacturer | |
Manufacturer Product Number | FC68125 |
Description | 3.5MM 4 POLE JACK SKT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | FC68125 Models |
Category | Number of Positions/Contacts 4 Conductors, 4 Contacts |
Mfr | Internal Switch(s) Does Not Contain Switch |
Packaging Bag | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Phone Jack | Shielding Unshielded |
Gender Female | Features Board Lock |
Signal Lines Stereo (4 Conductor, TRRS) | Body Color Black |
Industry Recognized Mating Diameter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,30000 Kč | 303,00 Kč |
| 25 | 28,39760 Kč | 709,94 Kč |
| 50 | 27,04120 Kč | 1 352,06 Kč |
| 100 | 25,74770 Kč | 2 574,77 Kč |
| 300 | 23,82503 Kč | 7 147,51 Kč |
| 500 | 22,98148 Kč | 11 490,74 Kč |
| 1 000 | 21,88433 Kč | 21 884,33 Kč |
| 2 500 | 20,51471 Kč | 51 286,78 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |





