



FC6185 | |
|---|---|
DigiKey Part Number | 4654-FC6185-ND |
Manufacturer | |
Manufacturer Product Number | FC6185 |
Description | XLR 7ACM/M (7 PIN MALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 68,64200 Kč | 686,42 Kč |
| 25 | 64,33800 Kč | 1 608,45 Kč |
| 50 | 61,26380 Kč | 3 063,19 Kč |
| 100 | 58,33660 Kč | 5 833,66 Kč |
| 250 | 54,68384 Kč | 13 670,96 Kč |
| 500 | 52,07420 Kč | 26 037,10 Kč |
| 1 000 | 49,59014 Kč | 49 590,14 Kč |
| 2 500 | 46,48823 Kč | 116 220,57 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |



