



FC6182 | |
|---|---|
DigiKey Part Number | 4654-FC6182-ND |
Manufacturer | |
Manufacturer Product Number | FC6182 |
Description | AUDIO PLUG 7APF/M (7 PIN FEM) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 20 | 87,14150 Kč | 1 742,83 Kč |
| 40 | 82,97350 Kč | 3 318,94 Kč |
| 60 | 80,63233 Kč | 4 837,94 Kč |
| 100 | 77,77870 Kč | 7 777,87 Kč |
| 260 | 72,70719 Kč | 18 903,87 Kč |
| 500 | 69,42988 Kč | 34 714,94 Kč |
| 1 000 | 66,11829 Kč | 66 118,29 Kč |
| 2 500 | 61,98349 Kč | 154 958,73 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |



