
CP3260 | |
|---|---|
DigiKey Part Number | 4654-CP3260-ND |
Manufacturer | |
Manufacturer Product Number | CP3260 |
Description | SLIDER CS1A BLACK 4MM STD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | CP3260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | CS1 Series | |
Mounting Type | Snap Fit | |
Size | 23.00mm L x 11.00mm W x 11.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 5 | 15,87200 Kč | 79,36 Kč |
| 10 | 14,77700 Kč | 147,77 Kč |
| 25 | 13,51400 Kč | 337,85 Kč |
| 50 | 12,68900 Kč | 634,45 Kč |
| 100 | 11,94800 Kč | 1 194,80 Kč |
| 300 | 10,93267 Kč | 3 279,80 Kč |
| 500 | 10,51868 Kč | 5 259,34 Kč |
| 1 000 | 10,00843 Kč | 10 008,43 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |


