New Product
Rectangular Pushbutton Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP3250

DigiKey Part Number
4654-CP3250-ND
Manufacturer
Manufacturer Product Number
CP3250
Description
SLIDER KNOB CS2A BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Bag
Part Status
Active
Switch Type
Pushbutton
Shape
Rectangular
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
CS2 Series
Mounting Type
Snap Fit
Size
20.00mm L x 14.00mm W x 13.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
519,11400 Kč95,57 Kč
1017,80800 Kč178,08 Kč
2516,32640 Kč408,16 Kč
5015,33700 Kč766,85 Kč
10014,45500 Kč1 445,50 Kč
30013,24817 Kč3 974,45 Kč
50012,75546 Kč6 377,73 Kč
1 00012,14796 Kč12 147,96 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč