
CP30722SM3 | |
---|---|
DigiKey Part Number | 4654-CP30722SM3-ND |
Manufacturer | |
Manufacturer Product Number | CP30722SM3 |
Description | DUALSLIM METAL CAT6 SHIELD M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30722SM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 191,22000 Kč | 191,22 Kč |
10 | 162,41200 Kč | 1 624,12 Kč |
25 | 152,23400 Kč | 3 805,85 Kč |
50 | 144,96020 Kč | 7 248,01 Kč |
100 | 138,04250 Kč | 13 804,25 Kč |
250 | 129,40264 Kč | 32 350,66 Kč |
500 | 123,23112 Kč | 61 615,56 Kč |
1 000 | 117,35643 Kč | 117 356,43 Kč |
Unit Price without VAT: | 191,22000 Kč |
---|---|
Unit Price with VAT: | 231,37620 Kč |