

CP30708NMB440 | |
---|---|
DigiKey Part Number | 4654-CP30708NMB440-ND |
Manufacturer | |
Manufacturer Product Number | CP30708NMB440 |
Description | DUALSLIM BLKMTL USB2 A-A #4-40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 218,72000 Kč | 218,72 Kč |
10 | 185,90800 Kč | 1 859,08 Kč |
25 | 174,25560 Kč | 4 356,39 Kč |
50 | 165,93180 Kč | 8 296,59 Kč |
100 | 158,01220 Kč | 15 801,22 Kč |
250 | 148,12464 Kč | 37 031,16 Kč |
500 | 141,06076 Kč | 70 530,38 Kč |
1 000 | 134,33600 Kč | 134 336,00 Kč |
Unit Price without VAT: | 218,72000 Kč |
---|---|
Unit Price with VAT: | 264,65120 Kč |