CP30707NM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CP30707NM

CP30707NM

DigiKey Part Number
4654-CP30707NM-ND
Manufacturer
Manufacturer Product Number
CP30707NM
Description
DUALSLIM METAL USB2 B-A CSK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
CP30707NM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
USB-B (USB TYPE-B), Receptacle
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Mounting Type
Panel Mount, Flange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1218,72000 Kč218,72 Kč
10185,90800 Kč1 859,08 Kč
25174,25560 Kč4 356,39 Kč
50165,93180 Kč8 296,59 Kč
100158,01220 Kč15 801,22 Kč
250148,12464 Kč37 031,16 Kč
500141,06076 Kč70 530,38 Kč
1 000134,33600 Kč134 336,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:218,72000 Kč
Unit Price with VAT:264,65120 Kč