Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30207NM3

DigiKey Part Number
4654-CP30207NM3-ND
Manufacturer
Manufacturer Product Number
CP30207NM3
Description
FT METAL USB 2.0 B-A M3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
CP30207NM3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
USB-B (USB TYPE-B), Receptacle
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Mounting Type
Panel Mount, Flange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1257,23000 Kč257,23 Kč
10218,54700 Kč2 185,47 Kč
25204,84800 Kč5 121,20 Kč
50195,06720 Kč9 753,36 Kč
100185,75670 Kč18 575,67 Kč
250174,13304 Kč43 533,26 Kč
500165,82960 Kč82 914,80 Kč
1 000157,92407 Kč157 924,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:257,23000 Kč
Unit Price with VAT:311,24830 Kč