


CP30705NMB3 | |
|---|---|
DigiKey Part Number | 4654-CP30705NMB3-ND |
Manufacturer | |
Manufacturer Product Number | CP30705NMB3 |
Description | DUALSLIM BLACK METAL USB3 A-A M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30705NMB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,71000 Kč | 372,71 Kč |
| 10 | 316,73400 Kč | 3 167,34 Kč |
| 25 | 296,89480 Kč | 7 422,37 Kč |
| 50 | 282,72120 Kč | 14 136,06 Kč |
| 100 | 269,23220 Kč | 26 923,22 Kč |
| 250 | 252,39176 Kč | 63 097,94 Kč |
| 500 | 240,35948 Kč | 120 179,74 Kč |
| Unit Price without VAT: | 372,71000 Kč |
|---|---|
| Unit Price with VAT: | 450,97910 Kč |


