CP30623MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30623MB

DigiKey Part Number
4654-CP30623MB-ND
Manufacturer
Manufacturer Product Number
CP30623MB
Description
FM METAL SLIM CAT3 RJ11 CSK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat3 Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount, Flange (2 Hole)
Mounting Feature
Flange
Ratings
Cat3
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Housing Material
Polycarbonate (PC)
Shield Material
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1179,97000 Kč179,97 Kč
10152,99600 Kč1 529,96 Kč
25143,41040 Kč3 585,26 Kč
50136,55740 Kč6 827,87 Kč
100130,03960 Kč13 003,96 Kč
250121,90048 Kč30 475,12 Kč
500116,08642 Kč58 043,21 Kč
1 000110,55148 Kč110 551,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:179,97000 Kč
Unit Price with VAT:217,76370 Kč