


CP30620SMB | |
|---|---|
DigiKey Part Number | 4654-CP30620SMB-ND |
Manufacturer | |
Manufacturer Product Number | CP30620SMB |
Description | FM BLK MTL SLIM CAT5E SHLD CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30620SMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,44000 Kč | 295,44 Kč |
| 10 | 251,07300 Kč | 2 510,73 Kč |
| 25 | 235,33720 Kč | 5 883,43 Kč |
| 50 | 224,09900 Kč | 11 204,95 Kč |
| 100 | 213,40690 Kč | 21 340,69 Kč |
| 250 | 200,05384 Kč | 50 013,46 Kč |
| 500 | 190,51612 Kč | 95 258,06 Kč |
| 1 000 | 181,43490 Kč | 181 434,90 Kč |
| Unit Price without VAT: | 295,44000 Kč |
|---|---|
| Unit Price with VAT: | 357,48240 Kč |


