
CP30620 | |
|---|---|
DigiKey Part Number | 4654-CP30620-ND |
Manufacturer | |
Manufacturer Product Number | CP30620 |
Description | MODULAR ADAPTER,8P RJ45 JACK-RJ4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | CP30620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,51000 Kč | 142,51 Kč |
| 10 | 121,01600 Kč | 1 210,16 Kč |
| 25 | 113,44280 Kč | 2 836,07 Kč |
| 50 | 108,02020 Kč | 5 401,01 Kč |
| 100 | 102,86500 Kč | 10 286,50 Kč |
| 250 | 96,42584 Kč | 24 106,46 Kč |
| 500 | 91,82600 Kč | 45 913,00 Kč |
| 1 000 | 87,44717 Kč | 87 447,17 Kč |
| 2 500 | 81,97906 Kč | 204 947,65 Kč |
| Unit Price without VAT: | 142,51000 Kč |
|---|---|
| Unit Price with VAT: | 172,43710 Kč |




