
NHRJ45D5EB | |
|---|---|
DigiKey Part Number | 137-NHRJ45D5EB-ND |
Manufacturer | |
Manufacturer Product Number | NHRJ45D5EB |
Description | NH SERIES NARROW MODULAR PANEL C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | Thermoplastic | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Thermoplastic | |
Shield Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,10000 Kč | 448,10 Kč |
| 10 | 380,86200 Kč | 3 808,62 Kč |
| 25 | 357,00800 Kč | 8 925,20 Kč |
| 50 | 339,97440 Kč | 16 998,72 Kč |
| 100 | 323,75560 Kč | 32 375,56 Kč |
| 250 | 303,50424 Kč | 75 876,06 Kč |
| 500 | 289,03622 Kč | 144 518,11 Kč |
| Unit Price without VAT: | 448,10000 Kč |
|---|---|
| Unit Price with VAT: | 542,20100 Kč |


