


CP30611 | |
|---|---|
DigiKey Part Number | 4654-CP30611-ND |
Manufacturer | |
Manufacturer Product Number | CP30611 |
Description | FM SLIM FT USBC F-M CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To USB-C (USB TYPE-C), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30611 Models |
Category | Convert From (Adapter End) USB-C (USB TYPE-C), Plug |
Manufacturer CLIFF Electronic Components Ltd | Convert To (Adapter End) USB-C (USB TYPE-C), Receptacle |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,55000 Kč | 457,55 Kč |
| 10 | 388,88300 Kč | 3 888,83 Kč |
| 25 | 364,52520 Kč | 9 113,13 Kč |
| 50 | 347,13060 Kč | 17 356,53 Kč |
| 100 | 330,57150 Kč | 33 057,15 Kč |
| 250 | 309,89604 Kč | 77 474,01 Kč |
| 500 | 295,12270 Kč | 147 561,35 Kč |
| Unit Price without VAT: | 457,55000 Kč |
|---|---|
| Unit Price with VAT: | 553,63550 Kč |





