3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
CP303100X
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CP303100X

DigiKey Part Number
4654-CP303100X-ND
Manufacturer
Manufacturer Product Number
CP303100X
Description
XRP3+FC681374V BLACK PLAINHOLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
CP303100X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Flange
Insulation Color
Black
Operating Temperature
-
Grade
-
Qualification
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA), Nylon
Contact Material
-
Cable Opening
-
Panel Hole Size
0.945" (24.00mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
166,35000 Kč66,35 Kč
1056,35900 Kč563,59 Kč
2552,83080 Kč1 320,77 Kč
5050,30280 Kč2 515,14 Kč
10047,90060 Kč4 790,06 Kč
25044,90044 Kč11 225,11 Kč
50042,75738 Kč21 378,69 Kč
1 00040,71722 Kč40 717,22 Kč
2 50038,17025 Kč95 425,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,35000 Kč
Unit Price with VAT:80,28350 Kč