


CP303100 | |
|---|---|
DigiKey Part Number | 4654-CP303100-ND |
Manufacturer | |
Manufacturer Product Number | CP303100 |
Description | XRP3+FC681374V BLACK CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | CP303100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Flange | |
Insulation Color | Black | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | 0.945" (24.00mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 79,58200 Kč | 795,82 Kč |
| 25 | 74,60160 Kč | 1 865,04 Kč |
| 50 | 71,03620 Kč | 3 551,81 Kč |
| 100 | 67,64510 Kč | 6 764,51 Kč |
| 250 | 63,40892 Kč | 15 852,23 Kč |
| 500 | 60,38352 Kč | 30 191,76 Kč |
| 1 000 | 57,50302 Kč | 57 503,02 Kč |
| 2 500 | 53,90690 Kč | 134 767,25 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |



