Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
CP303095X
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CP303095

DigiKey Part Number
4654-CP303095-ND
Manufacturer
Manufacturer Product Number
CP303095
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
EDA/CAD Models
CP303095 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock, Bayonet Lock
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1196,33000 Kč196,33 Kč
10166,82900 Kč1 668,29 Kč
25156,36800 Kč3 909,20 Kč
50148,90100 Kč7 445,05 Kč
100141,79530 Kč14 179,53 Kč
250132,92068 Kč33 230,17 Kč
500126,58182 Kč63 290,91 Kč
1 000120,54637 Kč120 546,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:196,33000 Kč
Unit Price with VAT:237,55930 Kč