
CP303090 | |
---|---|
DigiKey Part Number | 4654-CP303090-ND |
Manufacturer | |
Manufacturer Product Number | CP303090 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP303090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 172,68000 Kč | 172,68 Kč |
10 | 146,68500 Kč | 1 466,85 Kč |
25 | 137,49480 Kč | 3 437,37 Kč |
50 | 130,92900 Kč | 6 546,45 Kč |
100 | 124,67800 Kč | 12 467,80 Kč |
250 | 116,87464 Kč | 29 218,66 Kč |
500 | 111,30010 Kč | 55 650,05 Kč |
1 000 | 105,99366 Kč | 105 993,66 Kč |
Unit Price without VAT: | 172,68000 Kč |
---|---|
Unit Price with VAT: | 208,94280 Kč |