CP30120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30120

DigiKey Part Number
4654-CP30120-ND
Manufacturer
Manufacturer Product Number
CP30120
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
CP30120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock, Bayonet Lock
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1207,05000 Kč207,05 Kč
10175,90900 Kč1 759,09 Kč
25164,89880 Kč4 122,47 Kč
50157,02080 Kč7 851,04 Kč
100149,52610 Kč14 952,61 Kč
250140,16840 Kč35 042,10 Kč
500133,48488 Kč66 742,44 Kč
1 000127,12091 Kč127 120,91 Kč
Manufacturers Standard Package
Unit Price without VAT:207,05000 Kč
Unit Price with VAT:250,53050 Kč