3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP303075

DigiKey Part Number
4654-CP303075-ND
Manufacturer
Manufacturer Product Number
CP303075
Description
3.5MM MONO WITH 3.5MM COUNTERSUN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 4 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Panel Mount, Right Angle
Termination
Solder Lug
Shielding
Unshielded
Features
Flange
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
Black
Includes
-
Housing Material
Composite
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
1071,68700 Kč716,87 Kč
2567,18520 Kč1 679,63 Kč
5063,97260 Kč3 198,63 Kč
10060,91730 Kč6 091,73 Kč
25057,10280 Kč14 275,70 Kč
50054,37810 Kč27 189,05 Kč
1 00051,78422 Kč51 784,22 Kč
2 50048,54536 Kč121 363,40 Kč
Manufacturers Standard Package
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč