


CP30228W | |
|---|---|
DigiKey Part Number | 4654-CP30228W-ND |
Manufacturer | |
Manufacturer Product Number | CP30228W |
Description | FT 4P4C 7.8MM CSK WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 4p4c (RJ9, RJ10, RJ22) To Jack, 4p4c (RJ9, RJ10, RJ22) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30228W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 4p4c (RJ9, RJ10, RJ22) | |
Convert To (Adapter End) | Jack, 4p4c (RJ9, RJ10, RJ22) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,24000 Kč | 190,24 Kč |
| 10 | 161,62200 Kč | 1 616,22 Kč |
| 25 | 151,48800 Kč | 3 787,20 Kč |
| 50 | 144,25200 Kč | 7 212,60 Kč |
| 100 | 137,36680 Kč | 13 736,68 Kč |
| 250 | 128,76980 Kč | 32 192,45 Kč |
| 500 | 122,62790 Kč | 61 313,95 Kč |
| 1 000 | 116,78122 Kč | 116 781,22 Kč |
| Unit Price without VAT: | 190,24000 Kč |
|---|---|
| Unit Price with VAT: | 230,19040 Kč |



