


CP30228 | |
|---|---|
DigiKey Part Number | 4654-CP30228-ND |
Manufacturer | |
Manufacturer Product Number | CP30228 |
Description | FT 4P4C 7.8MM CSK BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Plug, 4p4c (RJ9, RJ10, RJ22) To Plug, 4p4c (RJ9, RJ10, RJ22) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30228 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, 4p4c (RJ9, RJ10, RJ22) | |
Convert To (Adapter End) | Plug, 4p4c (RJ9, RJ10, RJ22) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | - | |
Mounting Feature | - | |
Ratings | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,27000 Kč | 199,27 Kč |
| 10 | 169,30700 Kč | 1 693,07 Kč |
| 25 | 158,71120 Kč | 3 967,78 Kč |
| 50 | 151,13100 Kč | 7 556,55 Kč |
| 100 | 143,91610 Kč | 14 391,61 Kč |
| 250 | 134,90964 Kč | 33 727,41 Kč |
| 500 | 128,47542 Kč | 64 237,71 Kč |
| 1 000 | 122,34968 Kč | 122 349,68 Kč |
| Unit Price without VAT: | 199,27000 Kč |
|---|---|
| Unit Price with VAT: | 241,11670 Kč |


