


CP30222X | |
|---|---|
DigiKey Part Number | 4654-CP30222X-ND |
Manufacturer | |
Manufacturer Product Number | CP30222X |
Description | CONN FEEDTHRU CAT6 RJ45 PLAIN HO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30222X Models |
Category | Convert To (Adapter End) Jack (2), 8p8c (RJ45) |
Manufacturer CLIFF Electronic Components Ltd | Type Coupler |
Series | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Box | Mounting Feature Flange |
Part Status Active | Ratings Cat6 |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 167,90000 Kč | 1 679,00 Kč |
| 25 | 157,38440 Kč | 3 934,61 Kč |
| 50 | 149,87120 Kč | 7 493,56 Kč |
| 100 | 142,71500 Kč | 14 271,50 Kč |
| 250 | 133,78496 Kč | 33 446,24 Kč |
| 500 | 127,40368 Kč | 63 701,84 Kč |
| 1 000 | 121,33001 Kč | 121 330,01 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |





