


CP30222SW | |
|---|---|
DigiKey Part Number | 4654-CP30222SW-ND |
Manufacturer | |
Manufacturer Product Number | CP30222SW |
Description | FT CAT6 RJ45 SHIELD CSK WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30222SW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 149,82100 Kč | 1 498,21 Kč |
| 25 | 140,42640 Kč | 3 510,66 Kč |
| 50 | 133,71940 Kč | 6 685,97 Kč |
| 100 | 127,33820 Kč | 12 733,82 Kč |
| 250 | 119,36776 Kč | 29 841,94 Kč |
| 500 | 113,67394 Kč | 56 836,97 Kč |
| 1 000 | 108,25435 Kč | 108 254,35 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |


