
CP30212XW | |
---|---|
DigiKey Part Number | 4654-CP30212XW-ND |
Manufacturer | |
Manufacturer Product Number | CP30212XW |
Description | FT DUAL USBC F-M PLAIN WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug (2) To USB-C (USB TYPE-C), Receptacle (2) Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30212XW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug (2) | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle (2) | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 621,36000 Kč | 621,36 Kč |
10 | 528,14500 Kč | 5 281,45 Kč |
25 | 495,08760 Kč | 12 377,19 Kč |
50 | 471,46620 Kč | 23 573,31 Kč |
100 | 448,98230 Kč | 44 898,23 Kč |
250 | 420,90348 Kč | 105 225,87 Kč |
500 | 403,84162 Kč | 201 920,81 Kč |
Unit Price without VAT: | 621,36000 Kč |
---|---|
Unit Price with VAT: | 751,84560 Kč |