
CP30212W | |
|---|---|
DigiKey Part Number | 4654-CP30212W-ND |
Manufacturer | |
Manufacturer Product Number | CP30212W |
Description | FT DUAL USBC F-M CSK WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug (2) To USB-C (USB TYPE-C), Receptacle (2) Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug (2) | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle (2) | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,92000 Kč | 627,92 Kč |
| 10 | 533,72300 Kč | 5 337,23 Kč |
| 25 | 500,31640 Kč | 12 507,91 Kč |
| 50 | 476,44580 Kč | 23 822,29 Kč |
| 100 | 453,72430 Kč | 45 372,43 Kč |
| 250 | 425,34892 Kč | 106 337,23 Kč |
| 500 | 408,10688 Kč | 204 053,44 Kč |
| Unit Price without VAT: | 627,92000 Kč |
|---|---|
| Unit Price with VAT: | 759,78320 Kč |




