
CP30209NM | |
---|---|
DigiKey Part Number | 4654-CP30209NM-ND |
Manufacturer | |
Manufacturer Product Number | CP30209NM |
Description | FT METAL USB 2.0 A-B CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30209NM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 246,42000 Kč | 246,42 Kč |
10 | 209,44600 Kč | 2 094,46 Kč |
25 | 196,33520 Kč | 4 908,38 Kč |
50 | 186,95760 Kč | 9 347,88 Kč |
100 | 178,03610 Kč | 17 803,61 Kč |
250 | 166,89744 Kč | 41 724,36 Kč |
500 | 158,93914 Kč | 79 469,57 Kč |
1 000 | 151,36161 Kč | 151 361,61 Kč |
Unit Price without VAT: | 246,42000 Kč |
---|---|
Unit Price with VAT: | 298,16820 Kč |