
CP30206NMB | |
|---|---|
DigiKey Part Number | 4654-CP30206NMB-ND |
Manufacturer | |
Manufacturer Product Number | CP30206NMB |
Description | FT BLK METAL USB 3.0 B-A CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30206NMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,63000 Kč | 441,63 Kč |
| 10 | 375,23700 Kč | 3 752,37 Kč |
| 25 | 351,74560 Kč | 8 793,64 Kč |
| 50 | 334,95600 Kč | 16 747,80 Kč |
| 100 | 318,97700 Kč | 31 897,70 Kč |
| 250 | 299,02284 Kč | 74 755,71 Kč |
| 500 | 284,76988 Kč | 142 384,94 Kč |
| Unit Price without VAT: | 441,63000 Kč |
|---|---|
| Unit Price with VAT: | 534,37230 Kč |






