CP30206NM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30206NM

DigiKey Part Number
4654-CP30206NM-ND
Manufacturer
Manufacturer Product Number
CP30206NM
Description
FT METAL USB 3.0 B-A CSK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
USB-B (USB TYPE-B), Receptacle
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Mounting Type
Panel Mount, Flange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1434,93000 Kč434,93 Kč
10369,71200 Kč3 697,12 Kč
25346,55280 Kč8 663,82 Kč
50330,01800 Kč16 500,90 Kč
100314,27470 Kč31 427,47 Kč
250294,61536 Kč73 653,84 Kč
500280,57176 Kč140 285,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:434,93000 Kč
Unit Price with VAT:526,26530 Kč