
CP30204NX | |
|---|---|
DigiKey Part Number | 4654-CP30204NX-ND |
Manufacturer | |
Manufacturer Product Number | CP30204NX |
Description | FT USB 3.0 B-B 2.5 PLAIN HOLES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30204NX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,57000 Kč | 329,57 Kč |
| 10 | 280,09000 Kč | 2 800,90 Kč |
| 25 | 262,53840 Kč | 6 563,46 Kč |
| 50 | 250,00900 Kč | 12 500,45 Kč |
| 100 | 238,08100 Kč | 23 808,10 Kč |
| 250 | 223,18680 Kč | 55 796,70 Kč |
| 500 | 212,54536 Kč | 106 272,68 Kč |
| 1 000 | 202,41554 Kč | 202 415,54 Kč |
| Unit Price without VAT: | 329,57000 Kč |
|---|---|
| Unit Price with VAT: | 398,77970 Kč |





