
CP30155 | |
|---|---|
DigiKey Part Number | 4654-CP30155-ND |
Manufacturer | |
Manufacturer Product Number | CP30155 |
Description | 2U X 32 PANEL ASSY PLAIN HOLES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,43000 Kč | 758,43 Kč |
| 6 | 677,07333 Kč | 4 062,44 Kč |
| Unit Price without VAT: | 758,43000 Kč |
|---|---|
| Unit Price with VAT: | 917,70030 Kč |


