
CP30150 | |
|---|---|
DigiKey Part Number | 4654-CP30150-ND |
Manufacturer | |
Manufacturer Product Number | CP30150 |
Description | 1U X 16 PANEL ASSY PLAIN HOLES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CP30150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,25000 Kč | 522,25 Kč |
| 5 | 446,42800 Kč | 2 232,14 Kč |
| 10 | 417,27400 Kč | 4 172,74 Kč |
| 25 | 381,62800 Kč | 9 540,70 Kč |
| 50 | 356,69220 Kč | 17 834,61 Kč |
| 100 | 346,53560 Kč | 34 653,56 Kč |
| Unit Price without VAT: | 522,25000 Kč |
|---|---|
| Unit Price with VAT: | 631,92250 Kč |



