
CL19211 | |
|---|---|
DigiKey Part Number | 4654-CL19211-ND |
Manufacturer | |
Manufacturer Product Number | CL19211 |
Description | PC MAINS INLET MS1-PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer CLIFF Electronic Components Ltd | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bag | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 31.00mm x 22.90mm |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 HB, UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CB |
Voltage Rating - Appliance Inlet 250VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL19210 | CLIFF Electronic Components Ltd | 82 | 4654-CL19210-ND | 91,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 78,35400 Kč | 783,54 Kč |
| 25 | 73,43640 Kč | 1 835,91 Kč |
| 50 | 69,92840 Kč | 3 496,42 Kč |
| 100 | 66,58950 Kč | 6 658,95 Kč |
| 300 | 61,62173 Kč | 18 486,52 Kč |
| 500 | 59,44110 Kč | 29 720,55 Kč |
| 1 000 | 56,60537 Kč | 56 605,37 Kč |
| 2 500 | 53,06532 Kč | 132 663,30 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |



