
CL19210 | |
|---|---|
DigiKey Part Number | 4654-CL19210-ND |
Manufacturer | |
Manufacturer Product Number | CL19210 |
Description | PC MAINS INLET MS1-PCA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer CLIFF Electronic Components Ltd | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bag | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 31.00mm x 22.90mm |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 HB, UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CB |
Voltage Rating - Appliance Inlet 250VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL19211 | CLIFF Electronic Components Ltd | 93 | 4654-CL19211-ND | 92,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,35000 Kč | 91,35 Kč |
| 10 | 77,58200 Kč | 775,82 Kč |
| 25 | 72,71880 Kč | 1 817,97 Kč |
| 50 | 69,24860 Kč | 3 462,43 Kč |
| 100 | 65,94090 Kč | 6 594,09 Kč |
| 300 | 61,02180 Kč | 18 306,54 Kč |
| 500 | 58,86256 Kč | 29 431,28 Kč |
| 1 000 | 56,05458 Kč | 56 054,58 Kč |
| 2 500 | 52,54894 Kč | 131 372,35 Kč |
| Unit Price without VAT: | 91,35000 Kč |
|---|---|
| Unit Price with VAT: | 110,53350 Kč |



