Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL170851BR

DigiKey Part Number
4654-CL170851BR-ND
Manufacturer
Manufacturer Product Number
CL170851BR
Description
KNOB K87MBR BLACK 6MM D BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, Blue
Datasheet
 Datasheet
EDA/CAD Models
CL170851BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
0.236" (6.00mm)
Diameter
0.236" (6.00mm)
Height
0.587" (14.90mm)
Indicator
Line on Top and Side
Material
Plastic
Color
Black, Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
520,99800 Kč104,99 Kč
1019,57000 Kč195,70 Kč
2517,94080 Kč448,52 Kč
5016,86140 Kč843,07 Kč
10015,89550 Kč1 589,55 Kč
30014,57120 Kč4 371,36 Kč
50014,03128 Kč7 015,64 Kč
1 00013,36565 Kč13 365,65 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč