CL170828CR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL170828CR

DigiKey Part Number
4654-CL170828CR-ND
Manufacturer
Manufacturer Product Number
CL170828CR
Description
KNOB K87MAR BLACK 6MM SPL GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Rubber Black, Green
Datasheet
 Datasheet
EDA/CAD Models
CL170828CR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
0.236" (6.00mm)
Diameter
0.449" (11.40mm), 0.638" (16.20mm) Skirt
Height
0.587" (14.90mm)
Indicator
Line on Top and Side
Material
Rubber
Color
Black, Green
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
515,49200 Kč77,46 Kč
1014,41900 Kč144,19 Kč
2513,18560 Kč329,64 Kč
5012,37740 Kč618,87 Kč
10011,65330 Kč1 165,33 Kč
30010,66183 Kč3 198,55 Kč
50010,25724 Kč5 128,62 Kč
1 0009,75836 Kč9 758,36 Kč
Manufacturers Standard Package
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč