
CL170823CR | |
|---|---|
DigiKey Part Number | 4654-CL170823CR-ND |
Manufacturer | |
Manufacturer Product Number | CL170823CR |
Description | KNOB K87MAR BLACK 6MM SPL RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Rubber Black, Red |
Datasheet | Datasheet |
EDA/CAD Models | CL170823CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.449" (11.40mm), 0.638" (16.20mm) Skirt | |
Height | 0.587" (14.90mm) | |
Indicator | Line on Top and Side | |
Material | Rubber | |
Color | Black, Red | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 5 | 15,49200 Kč | 77,46 Kč |
| 10 | 14,41900 Kč | 144,19 Kč |
| 25 | 13,18560 Kč | 329,64 Kč |
| 50 | 12,37740 Kč | 618,87 Kč |
| 100 | 11,65330 Kč | 1 165,33 Kč |
| 300 | 10,66183 Kč | 3 198,55 Kč |
| 500 | 10,25724 Kč | 5 128,62 Kč |
| 1 000 | 9,75836 Kč | 9 758,36 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |



