Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Rubber Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL170822CR

DigiKey Part Number
4654-CL170822CR-ND
Manufacturer
Manufacturer Product Number
CL170822CR
Description
KNOB K87MAR BLACK 6MM SPL WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Rubber Black, White
Datasheet
 Datasheet
EDA/CAD Models
CL170822CR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
0.236" (6.00mm)
Diameter
0.449" (11.40mm), 0.638" (16.20mm) Skirt
Height
0.587" (14.90mm)
Indicator
Line on Top and Side
Material
Rubber
Color
Black, White
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
519,78000 Kč98,90 Kč
1018,45700 Kč184,57 Kč
2516,92440 Kč423,11 Kč
5015,90380 Kč795,19 Kč
10014,99470 Kč1 499,47 Kč
30013,74670 Kč4 124,01 Kč
50013,23714 Kč6 618,57 Kč
1 00012,60909 Kč12 609,09 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč