


CL1322A | |
|---|---|
DigiKey Part Number | 4654-CL1322A-ND |
Manufacturer | |
Manufacturer Product Number | CL1322A |
Description | J/SKT S4/BBB BLK ASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | CL1322A Models |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Mfr | Termination Solder Lug |
Series | Shielding Unshielded |
Packaging Bag | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Phone Jack | Body Color Black |
Gender Female | Housing Material Polyamide (PA), Nylon |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material Brass |
Industry Recognized Mating Diameter | Panel Hole Size 0.437" (11.10mm) |
Number of Positions/Contacts 3 Conductors, 6 Contacts | Thread Size 3/8"-20 |
Internal Switch(s) Three Switches |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 55,70800 Kč | 557,08 Kč |
| 25 | 52,21800 Kč | 1 305,45 Kč |
| 50 | 49,71900 Kč | 2 485,95 Kč |
| 100 | 47,34420 Kč | 4 734,42 Kč |
| 300 | 43,81233 Kč | 13 143,70 Kč |
| 500 | 42,26142 Kč | 21 130,71 Kč |
| 1 000 | 40,24477 Kč | 40 244,77 Kč |
| 2 500 | 37,72736 Kč | 94 318,40 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |


