6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Lug
CL1220A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CL1220A

DigiKey Part Number
4654-CL1220A-ND
Manufacturer
Manufacturer Product Number
CL1220A
Description
J/SKT S2 BBB BLACK ASSEMBLED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
CL1220A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Switch(s)
Three Switches
Mfr
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder Lug
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Connector Type
Phone Jack
Current Rating (Amps)
5 A
Gender
Female
Body Color
Black
Signal Lines
Stereo (3 Conductor, TRS)
Housing Material
Polyamide (PA), Nylon
Industry Recognized Mating Diameter
Contact Material
Nickel Silver Alloy
Actual Diameter
0.252" (6.40mm)
Thread Size
7/16"-20
Number of Positions/Contacts
3 Conductors, 6 Contacts
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL1322ACLIFF Electronic Components Ltd1034654-CL1322A-ND65,51000 KčParametric Equivalent
CL1323ACLIFF Electronic Components Ltd454654-CL1323A-ND82,73000 KčParametric Equivalent
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1045,39800 Kč453,98 Kč
2542,54200 Kč1 063,55 Kč
5040,50940 Kč2 025,47 Kč
10038,57330 Kč3 857,33 Kč
30035,69450 Kč10 708,35 Kč
50034,43084 Kč17 215,42 Kč
1 00032,78775 Kč32 787,75 Kč
2 50030,73654 Kč76 841,35 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč