
CL1320A | |
|---|---|
DigiKey Part Number | 4654-CL1320A-ND |
Manufacturer | |
Manufacturer Product Number | CL1320A |
Description | J/SKT S4/SSS ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | - | |
Actual Diameter | - | |
Number of Positions/Contacts | - | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -10°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,74700 Kč | 527,47 Kč |
| 25 | 49,43760 Kč | 1 235,94 Kč |
| 50 | 47,07760 Kč | 2 353,88 Kč |
| 100 | 44,82860 Kč | 4 482,86 Kč |
| 300 | 41,48363 Kč | 12 445,09 Kč |
| 500 | 40,01504 Kč | 20 007,52 Kč |
| 1 000 | 38,10591 Kč | 38 105,91 Kč |
| 2 500 | 35,72196 Kč | 89 304,90 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |


